
* Images are for reference only
M45PE16-VMP6TG TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M45PE16-VMP6TG TR
- JLCPCB Part #
- C19425234
- Package
- VDFPN-8(5x6)(MLP8)
- Description
- -40℃~+85℃ 100,000 Cycles 11ms 16Mbit 2.7V~3.6V 20 Years 50uA 75MHz SPI VDFPN-8(5x6)(MLP8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6838
200+
$1.8687
500+
$1.8073
1000+
$1.7766
Welcome back, may I help you?