
* Images are for reference only
M25PE16-VMW6TG TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25PE16-VMW6TG TR
- JLCPCB Part #
- C19417510
- Package
- SO-8
- Description
- -40℃~+85℃ 16Mbit 2.7V~3.6V 75MHz SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1098
200+
$1.6404
500+
$1.5858
1500+
$1.5585
Welcome back, may I help you?