This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29W800DB90N1

Extended
Manufacturer
Micron Tech
MFR.Part #
M29W800DB90N1
JLCPCB Part #
C19623790
Package
TSOP-48
Description
0℃~+70℃ 100,000 cycles 100uA 10us 2.7V~3.6V 20 Years 800ms@(64KB) 8Mbit Parallel TSOP-48 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7156
192+ $3.0789
480+ $2.9761
960+ $2.9263
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons