
* Images are for reference only
MT62F512M64D4EK-031 AIT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F512M64D4EK-031 AIT:B TR
- JLCPCB Part #
- C20169624
- Package
- TFBGA-441(14x14)
- Description
- -40℃~+95℃ 3.2GHz 32Gbit TFBGA-441(14x14) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.9847
200+
$21.5418
500+
$20.8214
1500+
$20.4660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT62F512M64D4EK-031 AUT:B TR
Micron Tech
$63.2070

MT62F512M64D4EK-031 AAT:B TR
Micron Tech
$54.9592

MT62F512M64D4EK-031 WT:B TR
Micron Tech
$42.0769

MT53B128M32D1DS-062 AAT:A TR
Micron Tech
$18.3803

MT48V8M16LFB4-8 XT:G TR
Micron Tech
$22.0757

IS42S81600F-7TLI-TR
ISSI(Integrated Silicon Solution)
$2.9669