This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29W160EB80ZA3SE

Extended
Manufacturer
Micron Tech
MFR.Part #
M29W160EB80ZA3SE
JLCPCB Part #
C19334883
Package
TFBGA-48(6x8)
Description
-40℃~+125℃ 100,000 cycles 100uA 16Mbit 2.7V~3.6V 20 Years 800ms@(64KB) Parallel TFBGA-48(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1122

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5883
200+ $1.4321
500+ $1.3840
1122+ $1.3615

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons