
* Images are for reference only
MT46V64M8CY-5B:J
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V64M8CY-5B:J
- JLCPCB Part #
- C20506477
- Package
- 60-FBGA (8x12.5)
- Description
- 0℃~+70℃ 155mA 2.5V~2.7V 200MHz 512Mbit 5mA Auto precharge function、Data mask function DDR SDRAM 60-FBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1368
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$21.9198
30+
$20.8955
Welcome back, may I help you?