
* Images are for reference only
MT48LC4M16A2P-75:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC4M16A2P-75:G
- JLCPCB Part #
- C20450389
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3928
200+
$2.1524
500+
$2.0802
1000+
$2.0450
Related Products

MT48LC8M16A2P-75:G
Micron Tech
$12.6110

MT48LC4M16A2F4-75:G
Micron Tech
$10.2167

MT48LC4M16A2B4-75:G
Micron Tech
$0.0390

IS42S83200B-7TL-TR
ISSI(Integrated Silicon Solution)
$19.3468

IS42S16800E-75ETLI-TR
ISSI(Integrated Silicon Solution)
$14.1495

IS42S86400B-7TLI-TR
ISSI(Integrated Silicon Solution)
$39.0493
Welcome back, may I help you?