
* Images are for reference only
MT28EW01GABA1HPC-1SIT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT28EW01GABA1HPC-1SIT
- JLCPCB Part #
- C19498064
- Package
- LBGA-64(11x13)
- Description
- -40℃~+85℃ 100,000 Cycles 1Gbit 2.7V~3.6V 20 Years 200ms@(128KB) Parallel LBGA-64(11x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1104
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8517
200+
$7.5218
500+
$7.2713
1104+
$7.1461
Welcome back, may I help you?