
* Images are for reference only
M25P32-VME6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P32-VME6G
- JLCPCB Part #
- C19453607
- Package
- VDFPN-8(MLP8)(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 32Mbit 50uA 75MHz Power-on reset、Hardware write protection、Software write protection、Write enable latch SPI VDFPN-8(MLP8)(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6269
320+
$1.4482
640+
$1.4000
960+
$1.3760
Welcome back, may I help you?