This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25P10-AVMN3P/X

Extended
Manufacturer
Micron Tech
MFR.Part #
M25P10-AVMN3P/X
JLCPCB Part #
C19441906
Package
SO-8
Description
-40℃~+125℃ 1.4ms 100,000 Cycles 1Mbit 2.3V~3.6V 20 Years 3ms 50MHz 50uA 6s SPI SO-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9622
200+ $1.1823
500+ $1.1437
1000+ $1.1243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons