
* Images are for reference only
JS28F320J3F75B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- JS28F320J3F75B TR
- JLCPCB Part #
- C19449495
- Package
- TSOP-56
- Description
- -40℃~+85℃ 100,000 Cycles 120uA 2.7V~3.6V 32Mbit 4s@(128KB) 75ns Parallel TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7785
200+
$1.9069
500+
$1.8441
1000+
$1.8119
Welcome back, may I help you?