This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JS28F640J3F75B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
JS28F640J3F75B TR
JLCPCB Part #
C19470975
Package
TSOP-56
Description
-40℃~+85℃ 100,000 Cycles 120uA 2.7V~3.6V 4s 64Mbit 75ns Parallel TSOP-56 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1458
200+ $3.6500
500+ $3.5276
1000+ $3.4680
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons