This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C31025C-12TJINTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS7C31025C-12TJINTR
JLCPCB Part #
C20522312
Package
32-SOJ
Description
-40℃~+85℃ 1Mbit 3V~3.6V Parallel Port (Parallel) 32-SOJ SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2B
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4277
200+ $2.5656
500+ $2.4803
1000+ $2.4368

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons