This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTFC8GLDEA-1M WT

Extended
Manufacturer
Micron Tech
MFR.Part #
MTFC8GLDEA-1M WT
JLCPCB Part #
C19402786
Package
WFBGA-153(11.5x13)
Description
-25℃~+85℃ 1.65V~1.95V、2.7V~3.6V 13.5MB/S 2.7V~3.6V 44MB/S 8GB MLC eMMC 4.41 WFBGA-153(11.5x13) eMMC ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.2324
200+ $10.8660
500+ $10.5032
1000+ $10.3234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons