This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT40A8G4NEA-062E:F TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A8G4NEA-062E:F TR
JLCPCB Part #
C20491725
Package
78-FBGA (7.5x11)
Description
0℃~+95℃ 1.14V~1.26V 1.6GHz 32Gbit 78-FBGA (7.5x11) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $126.7134
200+ $50.5602
500+ $48.8712
1000+ $48.0363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons