
MT52L1G32D4PG-107 WT:B TR
- Manufacturer
- MFR.Part #
- MT52L1G32D4PG-107 WT:B TR
- JLCPCB Part #
- C20538614
- Package
- 178-FBGA (12x11.5)
- Description
- -30℃~+85℃ 1.2V 32Gbit 933MHz 178-FBGA (12x11.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 178-FBGA (12x11.5) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 933MHz | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 1.2V |

* Images are for reference only
MT52L1G32D4PG-107 WT:B TR
Extended- Manufacturer
- MFR.Part #
- MT52L1G32D4PG-107 WT:B TR
- JLCPCB Part #
- C20538614
- Package
- 178-FBGA (12x11.5)
- Description
- -30℃~+85℃ 1.2V 32Gbit 933MHz 178-FBGA (12x11.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT52L1G32D4PG-107 WT:B TR
Extended- Manufacturer
- MFR.Part #
- MT52L1G32D4PG-107 WT:B TR
- JLCPCB Part #
- C20538614
- Package
- 178-FBGA (12x11.5)
- Description
- -30℃~+85℃ 1.2V 32Gbit 933MHz 178-FBGA (12x11.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT52L1G32D4PG-107 WT:B TR Specifications
MT52L1G32D4PG-107 WT:B TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 178-FBGA (12x11.5) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 933MHz | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT52L1G32D4PG-107 WT:B TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT52L1G32D4PG-107 WT:B TR Schematic Symbol & PCB Footprint
The MT52L1G32D4PG-107 WT:B TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.