
* Images are for reference only
MT25QL512ABA8ESF-0SIT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QL512ABA8ESF-0SIT TR
- JLCPCB Part #
- C19373721
- Package
- SOP-162
- Description
- -40℃~+85℃ 133MHz 2.7V~3.6V 512Mbit QSPI SOP-162 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6273
200+
$4.2400
500+
$4.0987
1000+
$4.0297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?