
* Images are for reference only
AS4C8M16S-7BCNTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C8M16S-7BCNTR
- JLCPCB Part #
- C20463853
- Package
- TFBGA-54(8x8)
- Description
- 0℃~+70℃ 128Mbit 143MHz 3V~3.6V TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9281
200+
$3.1635
500+
$3.0588
1000+
$3.0057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

AS4C8M16SA-7BCNTR
Alliance Memory
$4.1090

AS4C8M16S-7TCNTR
Micron Tech
$4.5745

AS4C4M16SA-7BCNTR
Alliance Memory
$2.8317

IS42S16800F-7BL
ISSI(Integrated Silicon Solution)
$4.0204

IS42RM16800H-75BLI-TR
ISSI(Integrated Silicon Solution)
$4.8242

IS42S16160G-6BL-TR
ISSI(Integrated Silicon Solution)
$9.2183
Welcome back, may I help you?