
* Images are for reference only
IS42S16800F-7BL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16800F-7BL
- JLCPCB Part #
- C1351604
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+105℃ 128Mbit 143MHz 3.3V TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 348
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0219
348+
$1.5566
696+
$1.5018
1044+
$1.4760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?