
* Images are for reference only
MT46H32M32LFB5-5 IT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H32M32LFB5-5 IT:B
- JLCPCB Part #
- C5330481
- Package
- VFBGA-90
- Description
- -40℃~+85℃ 1.7V~1.95V 135mA 1Gbit 200MHz Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM VFBGA-90 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8534
10+
$9.8481
30+
$8.8800
100+
$8.0676
Related Products
Welcome back, may I help you?