This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C64M8SD-7TCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C64M8SD-7TCNTR
JLCPCB Part #
C17569580
Package
TSOP-54-10.2mm
Description
0℃~+70℃ 133MHz 3V~3.6V 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TSOP-54-10.2mm SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.6285
200+ $10.2270
500+ $9.8851
1500+ $9.7165

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons