
* Images are for reference only
IS45S16400F-7TLA1-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16400F-7TLA1-TR
- JLCPCB Part #
- C20492494
- Package
- 54-TSOP II
- Description
- High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4926
200+
$3.7878
500+
$3.6608
1500+
$3.5997
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS45S16400F-6TLA1-TR
ISSI(Integrated Silicon Solution)
$10.0053

IS45S16400F-7TLA2-TR
ISSI(Integrated Silicon Solution)
$11.5046

IS45S16400J-7TLA1-TR
ISSI(Integrated Silicon Solution)
$3.9967

MT48LC16M16A2P-7E L:D
Micron Tech
$14.7540

IS42S83200B-6TLI
ISSI(Integrated Silicon Solution)
$26.7181

MT48LC16M16A2TG-7E:D
Micron Tech
$16.5217