
* Images are for reference only
AS4C64M16D3-12BCN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C64M16D3-12BCN
- JLCPCB Part #
- C20434264
- Package
- 96-FBGA (13x9)
- Description
- 0℃~+95℃ 1.425V~1.575V 1Gbit 800MHz High-speed clock synchronization、Auto precharge、Auto refresh 96-FBGA (13x9) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7853
190+
$3.5064
570+
$3.3892
950+
$3.3314
Welcome back, may I help you?