
* Images are for reference only
MT41K128M8DA-107:J
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K128M8DA-107:J
- JLCPCB Part #
- C1348932
- Package
- FBGA-78(8x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 1Gbit 933MHz DDR3L SDRAM FBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.5303
10+
$2.4789
30+
$2.4436
100+
$2.4083
Related Products
Welcome back, may I help you?