
* Images are for reference only
AS4C4M32S-7TCN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C4M32S-7TCN
- JLCPCB Part #
- C20445420
- Package
- 86-TSOP II
- Description
- 0℃~+70℃ 128Mbit 143MHz 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh 86-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3876
216+
$2.9473
540+
$2.8491
972+
$2.8008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?