
* Images are for reference only
MT46H64M32LFBQ-48 AIT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H64M32LFBQ-48 AIT:C
- JLCPCB Part #
- C1352350
- Package
- VFBGA-90(8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 100mA 208MHz 2Gbit LPDDR SDRAM VFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1440
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4110
200+
$5.1908
500+
$5.0072
1440+
$4.9170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?