
* Images are for reference only
AS4C32M16SM-7TCN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C32M16SM-7TCN
- JLCPCB Part #
- C20447476
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8425
216+
$11.1100
540+
$10.7392
972+
$10.5562
Welcome back, may I help you?