
* Images are for reference only
AS4C32M16SA-7BCN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C32M16SA-7BCN
- JLCPCB Part #
- C20541172
- Package
- FBGA-54(8x8)
- Description
- 0℃~+70℃ 143MHz 3V~3.6V 512Mbit FBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 348
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8263
348+
$13.0982
696+
$12.6607
1044+
$12.4443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?