
* Images are for reference only
MT29F8G08ABACAH4-IT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G08ABACAH4-IT:C
- JLCPCB Part #
- C2889127
- Package
- FBGA-63
- Description
- -40℃~+85℃ 10 Years 2.7V~3.6V 200us 20ns 2ms 8Gbit Parallel FBGA-63 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 220
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2840
10+
$8.8449
30+
$7.9666
100+
$7.2310
Related Products
Welcome back, may I help you?