
* Images are for reference only
MT29F8G08ABACAWP-IT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G08ABACAWP-IT:C
- JLCPCB Part #
- C46042883
- Package
- TSOP-48
- Description
- -40℃~+85℃ 2.7V~3.6V 8Gbit TSOP-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7949
10+
$4.9994
30+
$4.5254
100+
$4.0465
500+
$3.8247
1000+
$3.7267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products