
* Images are for reference only
IS42S83200B-6T
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S83200B-6T
- JLCPCB Part #
- C20494384
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 166MHz 256Mbit 3.3V 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4310
216+
$8.9509
540+
$8.6512
972+
$8.5045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S83200B-7T
ISSI(Integrated Silicon Solution)
$21.3627

IS42S83200B-6TL
ISSI(Integrated Silicon Solution)
$22.3247

IS42S83200B-7TL
ISSI(Integrated Silicon Solution)
$21.2628

MT48LC32M16A2TG-75:C
Micron Tech
$24.2985

IS45S16160D-7TLA2
ISSI(Integrated Silicon Solution)
$29.6384

MT48LC16M16A2P-6A L:G TR
Micron Tech
$13.8831
Welcome back, may I help you?