
* Images are for reference only
AS4C2M32D1-5BCN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C2M32D1-5BCN
- JLCPCB Part #
- C20537631
- Package
- 144-BGA
- Description
- 0℃~+70℃ 2.3V~2.7V 200MHz 64Mbit 144-BGA SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 189
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7995
189+
$1.9150
567+
$1.8522
945+
$1.8200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?