
* Images are for reference only
MT40A256M16GE-083E:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A256M16GE-083E:B
- JLCPCB Part #
- C139550
- Package
- FBGA-96
- Description
- 0℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit DDR4 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2839
10+
$5.4732
30+
$4.6785
100+
$4.2642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?