
* Images are for reference only
MT40A512M8SA-062E AUT:F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M8SA-062E AUT:F TR
- JLCPCB Part #
- C2065340
- Package
- FBGA-78(7.5x11)
- Description
- -40℃~+125℃ 1.14V~1.26V 1.6GHz 4Gbit DDR4 SDRAM FBGA-78(7.5x11) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1357
200+
$8.1794
500+
$7.8915
1000+
$7.7500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?