
* Images are for reference only
SY89250VMI-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89250VMI-TR
- JLCPCB Part #
- C19411561
- Package
- MLF-8(2x2)
- Description
- -40℃~+85℃ 3V~3.6V、4.5V~5.5V 730ps SY89250V MLF-8(2x2) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1217
200+
$2.4432
500+
$2.3611
1000+
$2.3208
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?