
* Images are for reference only
SY89216VMG TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89216VMG TR
- JLCPCB Part #
- C19335971
- Package
- MLF-8(2x2)
- Description
- -40℃~+85℃ 375ps 3V~5.5V SY89206V Unidirectional MLF-8(2x2) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5018
200+
$2.1956
500+
$2.1219
1000+
$2.0866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?