
* Images are for reference only
SY89316VMG-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89316VMG-TR
- JLCPCB Part #
- C19449104
- Package
- MLF-8(2x2)
- Description
- -40℃~+85℃ 1 300ps 3V~3.6V、4.5V~5.5V SY89316V Unidirectional MLF-8(2x2) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6186
200+
$2.6404
500+
$2.5537
1000+
$2.5087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?