This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SST38VF6402B-70I/CD

Extended
Manufacturer
Microchip Tech
MFR.Part #
SST38VF6402B-70I/CD
JLCPCB Part #
C633361
Package
TFBGA-48
Description
-40℃~+85℃ 100 Years 100,000 cycles 18ms 2.7V~3.6V 5uA 64Mbit Parallel TFBGA-48 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8732
200+ $2.6603
480+ $2.5672
960+ $2.5207
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons