
* Images are for reference only
ATMEGA169-16MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA169-16MU
- JLCPCB Part #
- C3228302
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 10bit 16KB 16MHz 1KB 2.7V~5.5V 512Byte 54 8 Bit AVR Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0584
260+
$6.6018
520+
$6.3706
1040+
$6.2550
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?