This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C512C1-10CI-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C512C1-10CI-1.8
JLCPCB Part #
C19313769
Package
LAP-8(5x8)
Description
-40℃~+85℃ 1.8V~3.6V 100,000 Cycles 100kHz 10ms 40 Years 512Kbit I2C LAP-8(5x8) EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5623
200+ $6.6083
500+ $6.3883
1000+ $6.2791

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons