
* Images are for reference only
2N6661
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6661
- JLCPCB Part #
- C618545
- Package
- TO-5-3
- Description
- 1 N-channel 2V 90V TO-5-3 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5182
5+
$26.4345
30+
$25.1469
Related Products
Welcome back, may I help you?