
* Images are for reference only
SMBJ60CAE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMBJ60CAE3/TR13
- JLCPCB Part #
- C3715046
- Package
- SMBJ(DO-214AA)
- Description
- -65℃~+150℃ 1uA 6.2A 600W 60V 66.7V 96.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5700
200+
$0.2216
500+
$0.2136
1000+
$0.2088
Welcome back, may I help you?