This website requires JavaScript.
no-image

* Images are for reference only

PIC24FJ128GA406T-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ128GA406T-I/PT
JLCPCB Part #
C631084
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 10bit 10bit、12bit 128KB 16 Bit 16KB 2V~3.6V 32MHz 53 Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8007
200+ $8.4368
500+ $8.1411
1200+ $7.9949

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons