This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX120F032D-I/TL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX120F032D-I/TL
JLCPCB Part #
C640223
Package
VTLA-44(6x6)
Description
-40℃~+85℃ 10bit 2.3V~3.6V 32 Bit 32KB 35 40MHz 8KB Built-in FLASH MIPS32 M4K VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 61

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7794
200+ $1.4627
500+ $1.4113
1000+ $1.3872

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons