This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SST39LF402C-55-4C-EKE

Extended
Manufacturer
Microchip Tech
MFR.Part #
SST39LF402C-55-4C-EKE
JLCPCB Part #
C637381
Package
TFSOP-48-18.4mm
Description
0℃~+70℃ 100 Years 100,000 cycles 18ms 3V~3.6V 3uA 4Mbit TFSOP-48-18.4mm NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8631
200+ $0.7212
500+ $0.6971
1000+ $0.6842

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons