
* Images are for reference only
PIC32MX220F032D-I/TL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX220F032D-I/TL
- JLCPCB Part #
- C640255
- Package
- VTLA-44(6x6)
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 32 Bit 32KB 33 40MHz 8KB Built-in FLASH MIPS32 M4K VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9544
200+
$1.5301
500+
$1.4771
1000+
$1.4498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?