This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX120F032C-I/TL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX120F032C-I/TL
JLCPCB Part #
C639006
Package
VTLA-36(5x5)
Description
-40℃~+85℃ 2.3V~3.6V 25 32 Bit 32KB 40MHz 8KB Built-in FLASH MIPS32 M4K VTLA-36(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6898
200+ $2.9764
500+ $2.8721
1000+ $2.8207
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons