
* Images are for reference only
MCP73832T-2DCI/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73832T-2DCI/MC
- JLCPCB Part #
- C623852
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1 3.75V~6V 4.2V 53uA 550mA Charging IC Lithium Battery Not supported DFN-8-EP(2x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5296
10+
$1.2693
30+
$1.1263
100+
$0.9640
500+
$0.8933
1000+
$0.8612
Related Products
Welcome back, may I help you?