
* Images are for reference only
PIC18F86K22T-I/PTRSL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F86K22T-I/PTRSL
- JLCPCB Part #
- C3229119
- Package
- TQFP-80-EP(12x12)
- Description
- -40℃~+85℃ 1.8V~5.5V 1KB 4KB 64KB 64MHz 69 8 Bit Built-in FLASH PIC TQFP-80-EP(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5488
200+
$1.7612
500+
$1.6984
1200+
$1.6678
Welcome back, may I help you?