This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY261-20SUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY261-20SUR
JLCPCB Part #
C5590787
Package
SOIC-20-300mil
Description
-40℃~+85℃ 10bit 128Byte 128Byte 16 2.7V~5.5V 20MHz 2KB 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8137
200+ $1.1226
500+ $1.0856
1000+ $1.0678
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons